10 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21AR51E106MU

DigiKey Part Number
478-KGM21AR51E106MUTR-ND - Tape & Reel (TR)
478-KGM21AR51E106MUCT-ND - Cut Tape (CT)
478-KGM21AR51E106MUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21AR51E106MU
Description
CAP CER 10UF 25V X5R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21AR51E106MU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,597
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹51.25000₹51.25
10₹31.12400₹311.24
50₹23.35240₹1,167.62
100₹20.98550₹2,098.55
500₹16.96918₹8,484.59
1,000₹15.72886₹15,728.86
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹14.19844₹42,595.32
6,000₹13.44969₹80,698.14
9,000₹13.07472₹1,17,672.48
15,000₹12.65907₹1,89,886.05
21,000₹12.41615₹2,60,739.15
30,000₹12.18236₹3,65,470.80
Manufacturers Standard Package