
KGM21AR51E106MU | |
|---|---|
DigiKey Part Number | 478-KGM21AR51E106MUTR-ND - Tape & Reel (TR) 478-KGM21AR51E106MUCT-ND - Cut Tape (CT) 478-KGM21AR51E106MUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21AR51E106MU |
Description | CAP CER 10UF 25V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21AR51E106MU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹51.25000 | ₹51.25 |
| 10 | ₹31.12400 | ₹311.24 |
| 50 | ₹23.35240 | ₹1,167.62 |
| 100 | ₹20.98550 | ₹2,098.55 |
| 500 | ₹16.96918 | ₹8,484.59 |
| 1,000 | ₹15.72886 | ₹15,728.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹14.19844 | ₹42,595.32 |
| 6,000 | ₹13.44969 | ₹80,698.14 |
| 9,000 | ₹13.07472 | ₹1,17,672.48 |
| 15,000 | ₹12.65907 | ₹1,89,886.05 |
| 21,000 | ₹12.41615 | ₹2,60,739.15 |
| 30,000 | ₹12.18236 | ₹3,65,470.80 |