0.47 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21AR51E474MU

DigiKey Part Number
478-KGM21AR51E474MUTR-ND - Tape & Reel (TR)
478-KGM21AR51E474MUCT-ND - Cut Tape (CT)
478-KGM21AR51E474MUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21AR51E474MU
Description
CAP CER 0.47UF 25V X5R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.47 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21AR51E474MU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,700
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹47.52000₹47.52
10₹29.07400₹290.74
50₹21.78680₹1,089.34
100₹19.53180₹1,953.18
500₹15.73726₹7,868.63
1,000₹14.56684₹14,566.84
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹13.60329₹27,206.58
4,000₹12.81075₹51,243.00
6,000₹12.41377₹74,482.62
10,000₹11.97394₹1,19,739.40
14,000₹11.71681₹1,64,035.34
20,000₹11.46938₹2,29,387.60
Manufacturers Standard Package