
KGM21AR71A684KU | |
---|---|
DigiKey Part Number | 478-KGM21AR71A684KUTR-ND - Tape & Reel (TR) 478-KGM21AR71A684KUCT-ND - Cut Tape (CT) 478-KGM21AR71A684KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21AR71A684KU |
Description | CAP CER 0.68UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21AR71A684KU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹36.38000 | ₹36.38 |
10 | ₹21.65300 | ₹216.53 |
50 | ₹16.06200 | ₹803.10 |
100 | ₹14.33150 | ₹1,433.15 |
500 | ₹11.41728 | ₹5,708.64 |
1,000 | ₹10.51924 | ₹10,519.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | ₹9.97615 | ₹19,952.30 |
4,000 | ₹9.35586 | ₹37,423.44 |
6,000 | ₹9.04542 | ₹54,272.52 |
10,000 | ₹8.70131 | ₹87,013.10 |
14,000 | ₹8.66261 | ₹1,21,276.54 |