
KGM21AR71C224KL | |
|---|---|
DigiKey Part Number | 478-KGM21AR71C224KLTR-ND - Tape & Reel (TR) 478-KGM21AR71C224KLCT-ND - Cut Tape (CT) 478-KGM21AR71C224KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21AR71C224KL |
Description | CAP CER 0.22UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21AR71C224KL Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹43.80000 | ₹43.80 |
| 10 | ₹26.27800 | ₹262.78 |
| 50 | ₹19.56900 | ₹978.45 |
| 100 | ₹17.50960 | ₹1,750.96 |
| 500 | ₹14.03008 | ₹7,015.04 |
| 1,000 | ₹12.95751 | ₹12,957.51 |
| 2,500 | ₹11.82493 | ₹29,562.33 |
| 5,000 | ₹11.14244 | ₹55,712.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹10.29960 | ₹1,54,494.00 |
| 30,000 | ₹9.88697 | ₹2,96,609.10 |
| 45,000 | ₹9.68024 | ₹4,35,610.80 |
| 75,000 | ₹9.45102 | ₹7,08,826.50 |