0.022 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21AR72A223KU

DigiKey Part Number
478-KGM21AR72A223KUTR-ND - Tape & Reel (TR)
478-KGM21AR72A223KUCT-ND - Cut Tape (CT)
478-KGM21AR72A223KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21AR72A223KU
Description
CAP CER 0.022UF 100V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21AR72A223KU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52,262
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹10.25000₹10.25
10₹5.87100₹58.71
50₹4.04420₹202.21
100₹3.49450₹349.45
500₹2.57566₹1,287.83
1,000₹2.29424₹2,294.24
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹1.87257₹7,490.28
8,000₹1.71649₹13,731.92
12,000₹1.63829₹19,659.48
20,000₹1.55169₹31,033.80
28,000₹1.50109₹42,030.52
40,000₹1.45242₹58,096.80
Manufacturers Standard Package