
KGM05AR71A221JH | |
---|---|
DigiKey Part Number | 478-KGM05AR71A221JHTR-ND - Tape & Reel (TR) 478-KGM05AR71A221JHCT-ND - Cut Tape (CT) 478-KGM05AR71A221JHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05AR71A221JH |
Description | CAP CER 220PF 10V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 10V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05AR71A221JH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹28.40000 | ₹28.40 |
10 | ₹16.59400 | ₹165.94 |
50 | ₹12.12180 | ₹606.09 |
100 | ₹10.74640 | ₹1,074.64 |
500 | ₹8.43918 | ₹4,219.59 |
1,000 | ₹7.72748 | ₹7,727.48 |
2,500 | ₹6.97638 | ₹17,440.95 |
5,000 | ₹6.52399 | ₹32,619.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ₹6.27481 | ₹62,748.10 |
20,000 | ₹5.96231 | ₹1,19,246.20 |
30,000 | ₹5.80579 | ₹1,74,173.70 |
50,000 | ₹5.63229 | ₹2,81,614.50 |
70,000 | ₹5.53083 | ₹3,87,158.10 |
1,00,000 | ₹5.43325 | ₹5,43,325.00 |
1,20,000 | ₹5.38703 | ₹6,46,443.60 |