12 pF ±10% 16V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21BCG1C120KT

DigiKey Part Number
478-KGM21BCG1C120KTTR-ND - Tape & Reel (TR)
478-KGM21BCG1C120KTCT-ND - Cut Tape (CT)
478-KGM21BCG1C120KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21BCG1C120KT
Description
CAP CER 12PF 16V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 pF ±10% 16V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21BCG1C120KT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,226
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹17.71000₹17.71
10₹10.25000₹102.50
50₹7.26860₹363.43
100₹6.36460₹636.46
500₹4.83636₹2,418.18
1,000₹4.36763₹4,367.63
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹3.66594₹14,663.76
8,000₹3.40537₹27,242.96
12,000₹3.27494₹39,299.28
20,000₹3.13044₹62,608.80
28,000₹3.04602₹85,288.56
40,000₹2.96483₹1,18,593.20
Manufacturers Standard Package