
KGM21BCG1C470KT | |
|---|---|
DigiKey Part Number | 478-KGM21BCG1C470KTTR-ND - Tape & Reel (TR) 478-KGM21BCG1C470KTCT-ND - Cut Tape (CT) 478-KGM21BCG1C470KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG1C470KT |
Description | CAP CER 47PF 16V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±10% 16V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG1C470KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹17.71000 | ₹17.71 |
| 10 | ₹10.25000 | ₹102.50 |
| 50 | ₹7.26860 | ₹363.43 |
| 100 | ₹6.36460 | ₹636.46 |
| 500 | ₹4.84194 | ₹2,420.97 |
| 1,000 | ₹4.37136 | ₹4,371.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹3.66920 | ₹14,676.80 |
| 8,000 | ₹3.40851 | ₹27,268.08 |
| 12,000 | ₹3.27797 | ₹39,335.64 |
| 20,000 | ₹3.13343 | ₹62,668.60 |
| 28,000 | ₹3.04891 | ₹85,369.48 |
| 40,000 | ₹2.96765 | ₹1,18,706.00 |