
KGM21BCG1E102KT | |
|---|---|
DigiKey Part Number | 478-KGM21BCG1E102KTTR-ND - Tape & Reel (TR) 478-KGM21BCG1E102KTCT-ND - Cut Tape (CT) 478-KGM21BCG1E102KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG1E102KT |
Description | CAP CER 1000PF 25V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG1E102KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹21.43000 | ₹21.43 |
| 10 | ₹12.48700 | ₹124.87 |
| 50 | ₹8.92720 | ₹446.36 |
| 100 | ₹7.85560 | ₹785.56 |
| 500 | ₹6.04032 | ₹3,020.16 |
| 1,000 | ₹5.48120 | ₹5,481.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹4.64346 | ₹18,573.84 |
| 8,000 | ₹4.33268 | ₹34,661.44 |
| 12,000 | ₹4.17699 | ₹50,123.88 |
| 20,000 | ₹4.00458 | ₹80,091.60 |
| 28,000 | ₹3.90383 | ₹1,09,307.24 |
| 40,000 | ₹3.80688 | ₹1,52,275.20 |