
KGM21BCG1E270KT | |
|---|---|
DigiKey Part Number | 478-KGM21BCG1E270KTTR-ND - Tape & Reel (TR) 478-KGM21BCG1E270KTCT-ND - Cut Tape (CT) 478-KGM21BCG1E270KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG1E270KT |
Description | CAP CER 27PF 25V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±10% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG1E270KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹17.71000 | ₹17.71 |
| 10 | ₹10.25000 | ₹102.50 |
| 50 | ₹7.26860 | ₹363.43 |
| 100 | ₹6.36460 | ₹636.46 |
| 500 | ₹4.83636 | ₹2,418.18 |
| 1,000 | ₹4.36763 | ₹4,367.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹3.66594 | ₹14,663.76 |
| 8,000 | ₹3.40537 | ₹27,242.96 |
| 12,000 | ₹3.27494 | ₹39,299.28 |
| 20,000 | ₹3.13044 | ₹62,608.80 |
| 28,000 | ₹3.04602 | ₹85,288.56 |
| 40,000 | ₹2.96483 | ₹1,18,593.20 |