


KGM21BCG1H102JT | |
|---|---|
DigiKey Part Number | 478-KGM21BCG1H102JTTR-ND - Tape & Reel (TR) 478-KGM21BCG1H102JTCT-ND - Cut Tape (CT) 478-KGM21BCG1H102JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG1H102JT |
Description | CAP CER 1000PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG1H102JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11.18000 | ₹11.18 |
| 10 | ₹6.24300 | ₹62.43 |
| 50 | ₹4.36120 | ₹218.06 |
| 100 | ₹3.77400 | ₹377.40 |
| 500 | ₹2.78998 | ₹1,394.99 |
| 1,000 | ₹2.48900 | ₹2,489.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹2.03868 | ₹8,154.72 |
| 8,000 | ₹1.87187 | ₹14,974.96 |
| 12,000 | ₹1.78840 | ₹21,460.80 |
| 20,000 | ₹1.69599 | ₹33,919.80 |
| 28,000 | ₹1.64194 | ₹45,974.32 |
| 40,000 | ₹1.59001 | ₹63,600.40 |