
KGM21BCG1H180KT | |
|---|---|
DigiKey Part Number | 478-KGM21BCG1H180KTTR-ND - Tape & Reel (TR) 478-KGM21BCG1H180KTCT-ND - Cut Tape (CT) 478-KGM21BCG1H180KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG1H180KT |
Description | CAP CER 18PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG1H180KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10.25000 | ₹10.25 |
| 10 | ₹5.87100 | ₹58.71 |
| 50 | ₹4.04420 | ₹202.21 |
| 100 | ₹3.50380 | ₹350.38 |
| 500 | ₹2.58126 | ₹1,290.63 |
| 1,000 | ₹2.29890 | ₹2,298.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹1.87630 | ₹7,505.20 |
| 8,000 | ₹1.71986 | ₹13,758.88 |
| 12,000 | ₹1.64155 | ₹19,698.60 |
| 20,000 | ₹1.55481 | ₹31,096.20 |
| 28,000 | ₹1.50416 | ₹42,116.48 |
| 40,000 | ₹1.45545 | ₹58,218.00 |