
AHA0810220M063R | |
---|---|
DigiKey Part Number | 478-AHA0810220M063RTR-ND - Tape & Reel (TR) 478-AHA0810220M063RCT-ND - Cut Tape (CT) 478-AHA0810220M063RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AHA0810220M063R |
Description | CAP ALUM HYBRID 22UF 20% 63V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 22 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 40mOhm | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 75 mA @ 100 Hz | |
Ripple Current @ High Frequency | 1.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹140.21000 | ₹140.21 |
10 | ₹110.65900 | ₹1,106.59 |
50 | ₹95.89240 | ₹4,794.62 |
100 | ₹82.98080 | ₹8,298.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | ₹58.60390 | ₹29,301.95 |
1,000 | ₹54.74016 | ₹54,740.16 |
1,500 | ₹52.79024 | ₹79,185.36 |
2,500 | ₹50.61730 | ₹1,26,543.25 |
3,500 | ₹49.34020 | ₹1,72,690.70 |
5,000 | ₹48.10649 | ₹2,40,532.45 |
6,000 | ₹47.51998 | ₹2,85,119.88 |
12,000 | ₹45.53530 | ₹5,46,423.60 |
12,500 | ₹45.42934 | ₹5,67,866.75 |