KGM21BCG1H271KT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 1,918
Unit Price: ₹0.47000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 6,660
Unit Price: ₹0.40000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 7,788
Unit Price: ₹0.10000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 6,537
Unit Price: ₹0.45000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 8,320
Unit Price: ₹0.33000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 18,269
Unit Price: ₹0.17000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹0.04349
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1,946
Unit Price: ₹0.73000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹0.18393
Datasheet

Upgrade


KYOCERA AVX
In Stock: 10,832
Unit Price: ₹0.25000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹0.05492
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: ₹0.04262
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: ₹0.04586
Datasheet

Similar


KYOCERA AVX
In Stock: 11,839
Unit Price: ₹0.17000
Datasheet
0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21BCG1H271KT

DigiKey Part Number
478-KGM21BCG1H271KTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM21BCG1H271KT
Description
CAP CER 270PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
270 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21BCG1H271KT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000₹3.59652₹28,772.16