KGM21BCG1H390GM is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹12.97969
Datasheet

Upgrade


KYOCERA AVX
In Stock: 5,707
Unit Price: ₹53.12000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹14.09196
Datasheet

Upgrade


KYOCERA AVX
In Stock: 6,125
Unit Price: ₹45.66000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2,000
Unit Price: ₹37.27000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹25.34356
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹17.44489
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 9,920
Unit Price: ₹15.84000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: ₹13.50335
Datasheet

Direct


YAGEO
In Stock: 6,425
Unit Price: ₹15.84000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: ₹4.23228
Datasheet

Direct


Vishay Vitramon
In Stock: 12,511
Unit Price: ₹20.50000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹28.83291
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹34.56013
Datasheet
39 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21BCG1H390GM

DigiKey Part Number
478-KGM21BCG1H390GMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM21BCG1H390GM
Description
CAP CER 39PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
39 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21BCG1H390GM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹2.69224₹26,922.40
Manufacturers Standard Package