
KGM21BCG1H3R3CT | |
---|---|
DigiKey Part Number | 478-KGM21BCG1H3R3CTTR-ND - Tape & Reel (TR) 478-KGM21BCG1H3R3CT-ND - Cut Tape (CT) 478-KGM21BCG1H3R3CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG1H3R3CT |
Description | CAP CER 3.3PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG1H3R3CT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹12.42000 | ₹12.42 |
10 | ₹6.74400 | ₹67.44 |
50 | ₹4.73880 | ₹236.94 |
100 | ₹4.12640 | ₹412.64 |
500 | ₹3.07928 | ₹1,539.64 |
1,000 | ₹2.82548 | ₹2,825.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹2.10979 | ₹8,439.16 |
8,000 | ₹1.80686 | ₹14,454.88 |
12,000 | ₹1.60989 | ₹19,318.68 |
20,000 | ₹1.59923 | ₹31,984.60 |
28,000 | ₹1.40745 | ₹39,408.60 |