
KGM21BCG2A180KT | |
|---|---|
DigiKey Part Number | 478-KGM21BCG2A180KTTR-ND - Tape & Reel (TR) 478-KGM21BCG2A180KTCT-ND - Cut Tape (CT) 478-KGM21BCG2A180KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG2A180KT |
Description | CAP CER 18PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±10% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG2A180KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹18.64000 | ₹18.64 |
| 10 | ₹10.53000 | ₹105.30 |
| 50 | ₹7.51080 | ₹375.54 |
| 100 | ₹6.56960 | ₹656.96 |
| 500 | ₹5.00596 | ₹2,502.98 |
| 1,000 | ₹4.52418 | ₹4,524.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹3.80292 | ₹15,211.68 |
| 8,000 | ₹3.53501 | ₹28,280.08 |
| 12,000 | ₹3.40098 | ₹40,811.76 |
| 20,000 | ₹3.25247 | ₹65,049.40 |
| 28,000 | ₹3.16570 | ₹88,639.60 |
| 40,000 | ₹3.08220 | ₹1,23,288.00 |