0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21BCG2A2R2DT

DigiKey Part Number
478-KGM21BCG2A2R2DTTR-ND - Tape & Reel (TR)
478-KGM21BCG2A2R2DTCT-ND - Cut Tape (CT)
478-KGM21BCG2A2R2DTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21BCG2A2R2DT
Description
CAP CER 2.2PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21BCG2A2R2DT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,985
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹16.86000₹16.86
10₹9.76100₹97.61
50₹6.92180₹346.09
100₹6.06090₹606.09
500₹4.61626₹2,308.13
1,000₹4.17255₹4,172.55
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹3.57778₹14,311.12
8,000₹3.32642₹26,611.36
12,000₹3.20048₹38,405.76
20,000₹3.06104₹61,220.80
28,000₹2.97954₹83,427.12
40,000₹2.90113₹1,16,045.20
48,000₹2.86399₹1,37,471.52
96,000₹2.73890₹2,62,934.40
1,00,000₹2.73227₹2,73,227.00
Manufacturers Standard Package