
KGM21BCG2A2R7CT | |
|---|---|
DigiKey Part Number | 478-KGM21BCG2A2R7CTTR-ND - Tape & Reel (TR) 478-KGM21BCG2A2R7CT-ND - Cut Tape (CT) 478-KGM21BCG2A2R7CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG2A2R7CT |
Description | CAP CER 2.7PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.7 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG2A2R7CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹19.57000 | ₹19.57 |
| 10 | ₹11.36900 | ₹113.69 |
| 50 | ₹8.10720 | ₹405.36 |
| 100 | ₹7.11940 | ₹711.94 |
| 500 | ₹5.44578 | ₹2,722.89 |
| 1,000 | ₹4.92954 | ₹4,929.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹4.15819 | ₹16,632.76 |
| 8,000 | ₹3.87188 | ₹30,975.04 |
| 12,000 | ₹3.72853 | ₹44,742.36 |
| 20,000 | ₹3.56972 | ₹71,394.40 |
| 28,000 | ₹3.47690 | ₹97,353.20 |
| 40,000 | ₹3.38766 | ₹1,35,506.40 |