
KGM21ER71E105MU | |
---|---|
DigiKey Part Number | 478-KGM21ER71E105MUTR-ND - Tape & Reel (TR) 478-KGM21ER71E105MUCT-ND - Cut Tape (CT) 478-KGM21ER71E105MUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21ER71E105MU |
Description | CAP CER 1UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21ER71E105MU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
6,000 | ₹4.32918 | ₹25,975.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹19.52000 | ₹19.52 |
10 | ₹12.77900 | ₹127.79 |
50 | ₹8.96280 | ₹448.14 |
100 | ₹7.24120 | ₹724.12 |
500 | ₹5.37764 | ₹2,688.82 |
1,000 | ₹4.70499 | ₹4,704.99 |