0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21KR51E224MU

DigiKey Part Number
478-KGM21KR51E224MUTR-ND - Tape & Reel (TR)
478-KGM21KR51E224MUCT-ND - Cut Tape (CT)
478-KGM21KR51E224MUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21KR51E224MU
Description
CAP CER 0.22UF 25V X5R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.22 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21KR51E224MU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,704
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹43.48000₹43.48
10₹26.62200₹266.22
50₹19.94880₹997.44
100₹17.88110₹1,788.11
500₹14.41138₹7,205.69
1,000₹13.33851₹13,338.51
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹12.70535₹25,410.70
4,000₹11.96504₹47,860.16
6,000₹11.59418₹69,565.08
10,000₹11.18337₹1,11,833.70
14,000₹10.94316₹1,53,204.24
20,000₹10.71212₹2,14,242.40
24,000₹10.60269₹2,54,464.56
48,000₹10.23394₹4,91,229.12
50,000₹10.21438₹5,10,719.00
Manufacturers Standard Package