0.015 µF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21NR71C153JT

DigiKey Part Number
478-KGM21NR71C153JTTR-ND - Tape & Reel (TR)
478-KGM21NR71C153JTCT-ND - Cut Tape (CT)
478-KGM21NR71C153JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21NR71C153JT
Description
CAP CER 0.015UF 16V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.015 µF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21NR71C153JT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,953
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹26.09000₹26.09
10₹15.28300₹152.83
50₹11.03320₹551.66
100₹9.74730₹974.73
500₹7.58162₹3,790.81
1,000₹6.91254₹6,912.54
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹5.91149₹23,645.96
8,000₹5.53979₹44,318.32
12,000₹5.35369₹64,244.28
20,000₹5.14750₹1,02,950.00
28,000₹5.02695₹1,40,754.60
40,000₹4.91100₹1,96,440.00
Manufacturers Standard Package