KGM21NR71C333KT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 7,217
Unit Price: ₹26.09000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,628
Unit Price: ₹26.09000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹7.16368
Datasheet

Upgrade


KYOCERA AVX
In Stock: 98,236
Unit Price: ₹9.32000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹2.99770
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1,27,886
Unit Price: ₹19.57000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 16,447
Unit Price: ₹13.05000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹14.25059
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ₹3.50789
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: ₹22.25064
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: ₹6.99384
Datasheet

Direct


KEMET
In Stock: 11,577
Unit Price: ₹29.82000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: ₹4.23228
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: ₹3.72887
Datasheet
0.033 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21NR71C333KT

DigiKey Part Number
478-KGM21NR71C333KTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM21NR71C333KT
Description
CAP CER 0.033UF 16V X7R 0805
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21NR71C333KT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000₹3.71707₹29,736.56