
KGM21NR71E103MT | |
|---|---|
DigiKey Part Number | 478-KGM21NR71E103MTTR-ND - Tape & Reel (TR) 478-KGM21NR71E103MTCT-ND - Cut Tape (CT) 478-KGM21NR71E103MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21NR71E103MT |
Description | CAP CER 10000PF 25V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21NR71E103MT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹20.50000 | ₹20.50 |
| 10 | ₹11.55500 | ₹115.55 |
| 50 | ₹8.27500 | ₹413.75 |
| 100 | ₹7.26850 | ₹726.85 |
| 500 | ₹5.56506 | ₹2,782.53 |
| 1,000 | ₹5.04043 | ₹5,040.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹4.25557 | ₹17,022.28 |
| 8,000 | ₹3.96437 | ₹31,714.96 |
| 12,000 | ₹3.81861 | ₹45,823.32 |
| 20,000 | ₹3.65704 | ₹73,140.80 |
| 28,000 | ₹3.56260 | ₹99,752.80 |
| 40,000 | ₹3.47176 | ₹1,38,870.40 |