
KGM21NR71H102MT | |
|---|---|
DigiKey Part Number | 478-KGM21NR71H102MTTR-ND - Tape & Reel (TR) 478-KGM21NR71H102MTCT-ND - Cut Tape (CT) 478-KGM21NR71H102MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21NR71H102MT |
Description | CAP CER 1000PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21NR71H102MT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.05000 | ₹13.05 |
| 10 | ₹7.36200 | ₹73.62 |
| 50 | ₹5.16260 | ₹258.13 |
| 100 | ₹4.49160 | ₹449.16 |
| 500 | ₹3.35284 | ₹1,676.42 |
| 1,000 | ₹3.00338 | ₹3,003.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹2.48038 | ₹9,921.52 |
| 8,000 | ₹2.28644 | ₹18,291.52 |
| 12,000 | ₹2.18948 | ₹26,273.76 |
| 20,000 | ₹2.08201 | ₹41,640.20 |
| 28,000 | ₹2.01924 | ₹56,538.72 |
| 40,000 | ₹1.95884 | ₹78,353.60 |