0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21NR71H332MT

DigiKey Part Number
478-KGM21NR71H332MTTR-ND - Tape & Reel (TR)
478-KGM21NR71H332MTCT-ND - Cut Tape (CT)
478-KGM21NR71H332MTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21NR71H332MT
Description
CAP CER 3300PF 50V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3300 pF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21NR71H332MT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹15.97000₹15.97
10₹9.40600₹94.06
50₹6.65560₹332.78
100₹5.82130₹582.13
500₹4.42990₹2,214.95
1,000₹3.99951₹3,999.51
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹3.42381₹13,695.24
8,000₹3.18055₹25,444.40
12,000₹3.05872₹36,704.64
20,000₹2.92376₹58,475.20
28,000₹2.84491₹79,657.48
40,000₹2.76907₹1,10,762.80
48,000₹2.73314₹1,31,190.72
96,000₹2.61213₹2,50,764.48
1,00,000₹2.60571₹2,60,571.00
Manufacturers Standard Package