
KGM21NR71H682KT | |
|---|---|
DigiKey Part Number | 478-KGM21NR71H682KTTR-ND - Tape & Reel (TR) 478-KGM21NR71H682KTCT-ND - Cut Tape (CT) 478-KGM21NR71H682KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21NR71H682KT |
Description | CAP CER 6800PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21NR71H682KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11.18000 | ₹11.18 |
| 10 | ₹6.24300 | ₹62.43 |
| 50 | ₹4.32380 | ₹216.19 |
| 100 | ₹3.73680 | ₹373.68 |
| 500 | ₹2.76390 | ₹1,381.95 |
| 1,000 | ₹2.46570 | ₹2,465.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹2.01888 | ₹8,075.52 |
| 8,000 | ₹1.85335 | ₹14,826.80 |
| 12,000 | ₹1.77053 | ₹21,246.36 |
| 20,000 | ₹1.67879 | ₹33,575.80 |
| 28,000 | ₹1.62516 | ₹45,504.48 |
| 40,000 | ₹1.57361 | ₹62,944.40 |