5600 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21NR72A562KT

DigiKey Part Number
478-KGM21NR72A562KTTR-ND - Tape & Reel (TR)
478-KGM21NR72A562KTCT-ND - Cut Tape (CT)
478-KGM21NR72A562KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21NR72A562KT
Description
CAP CER 5600PF 100V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5600 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21NR72A562KT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,436
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹19.57000₹19.57
10₹10.99600₹109.96
50₹7.82760₹391.38
100₹6.86780₹686.78
500₹5.24450₹2,622.25
1,000₹4.74317₹4,743.17
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹3.99489₹15,979.56
8,000₹3.71707₹29,736.56
12,000₹3.57795₹42,935.40
20,000₹3.42384₹68,476.80
28,000₹3.33380₹93,346.40
40,000₹3.24716₹1,29,886.40
Manufacturers Standard Package