
KGM31AK71H225MU | |
|---|---|
DigiKey Part Number | 478-KGM31AK71H225MUTR-ND - Tape & Reel (TR) 478-KGM31AK71H225MUCT-ND - Cut Tape (CT) 478-KGM31AK71H225MUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31AK71H225MU |
Description | 1206 X7R* 2.2UF20% 50V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹58.71000 | ₹58.71 |
| 10 | ₹36.06300 | ₹360.63 |
| 50 | ₹27.32220 | ₹1,366.11 |
| 100 | ₹24.61970 | ₹2,461.97 |
| 500 | ₹20.07226 | ₹10,036.13 |
| 1,000 | ₹18.66516 | ₹18,665.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹17.18089 | ₹42,952.23 |
| 5,000 | ₹16.28668 | ₹81,433.40 |
| 7,500 | ₹15.83864 | ₹1,18,789.80 |
| 12,500 | ₹15.34214 | ₹1,91,776.75 |
| 17,500 | ₹15.05194 | ₹2,63,408.95 |
| 25,000 | ₹14.77266 | ₹3,69,316.50 |