10 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31AR71C106KL

DigiKey Part Number
478-KGM31AR71C106KLTR-ND - Tape & Reel (TR)
478-KGM31AR71C106KLCT-ND - Cut Tape (CT)
478-KGM31AR71C106KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31AR71C106KL
Description
CAP CER 10UF 16V X7R 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.075" (1.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,242
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹55.91000₹55.91
10₹34.47900₹344.79
50₹26.07340₹1,303.67
100₹23.46420₹2,346.42
500₹19.08262₹9,541.31
1,000₹17.72864₹17,728.64
2,500₹16.30010₹40,750.25
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000₹14.94331₹1,19,546.48
16,000₹14.32199₹2,29,151.84
24,000₹14.01071₹3,36,257.04
40,000₹13.66570₹5,46,628.00
56,000₹13.46395₹7,53,981.20
Manufacturers Standard Package