
KGM31AR71C106KL | |
|---|---|
DigiKey Part Number | 478-KGM31AR71C106KLTR-ND - Tape & Reel (TR) 478-KGM31AR71C106KLCT-ND - Cut Tape (CT) 478-KGM31AR71C106KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31AR71C106KL |
Description | CAP CER 10UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.075" (1.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹55.91000 | ₹55.91 |
| 10 | ₹34.47900 | ₹344.79 |
| 50 | ₹26.07340 | ₹1,303.67 |
| 100 | ₹23.46420 | ₹2,346.42 |
| 500 | ₹19.08262 | ₹9,541.31 |
| 1,000 | ₹17.72864 | ₹17,728.64 |
| 2,500 | ₹16.30010 | ₹40,750.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | ₹14.94331 | ₹1,19,546.48 |
| 16,000 | ₹14.32199 | ₹2,29,151.84 |
| 24,000 | ₹14.01071 | ₹3,36,257.04 |
| 40,000 | ₹13.66570 | ₹5,46,628.00 |
| 56,000 | ₹13.46395 | ₹7,53,981.20 |