2200 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31AR73D222KU

DigiKey Part Number
478-KGM31AR73D222KUTR-ND - Tape & Reel (TR)
478-KGM31AR73D222KUCT-ND - Cut Tape (CT)
478-KGM31AR73D222KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31AR73D222KU
Description
CAP CER 2200PF 2KV X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,306
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹48.46000₹48.46
10₹29.35400₹293.54
50₹21.99180₹1,099.59
100₹19.72750₹1,972.75
500₹15.90686₹7,953.43
1,000₹14.72618₹14,726.18
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹13.75519₹27,510.38
4,000₹12.95635₹51,825.40
6,000₹12.55604₹75,336.24
10,000₹12.11260₹1,21,126.00
14,000₹11.85333₹1,65,946.62
20,000₹11.60399₹2,32,079.80
Manufacturers Standard Package