
KGM31BCG1E101FT | |
---|---|
DigiKey Part Number | 478-KGM31BCG1E101FTTR-ND - Tape & Reel (TR) 478-KGM31BCG1E101FTCT-ND - Cut Tape (CT) 478-KGM31BCG1E101FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BCG1E101FT |
Description | CAP CER 100PF 25V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±1% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG1E101FT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹69.22000 | ₹69.22 |
10 | ₹43.48300 | ₹434.83 |
50 | ₹33.36620 | ₹1,668.31 |
100 | ₹30.26030 | ₹3,026.03 |
500 | ₹25.01758 | ₹12,508.79 |
1,000 | ₹23.39719 | ₹23,397.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹27.04529 | ₹1,08,181.16 |
8,000 | ₹25.95800 | ₹2,07,664.00 |
12,000 | ₹25.41336 | ₹3,04,960.32 |
20,000 | ₹24.80957 | ₹4,96,191.40 |
28,000 | ₹24.45649 | ₹6,84,781.72 |