
KGM15BR71E333KM | |
|---|---|
DigiKey Part Number | 478-KGM15BR71E333KMTR-ND - Tape & Reel (TR) 478-KGM15BR71E333KMCT-ND - Cut Tape (CT) 478-KGM15BR71E333KMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15BR71E333KM |
Description | CAP CER 0.033UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15BR71E333KM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹22.36000 | ₹22.36 |
| 10 | ₹12.86000 | ₹128.60 |
| 50 | ₹9.20680 | ₹460.34 |
| 100 | ₹8.09790 | ₹809.79 |
| 500 | ₹6.23600 | ₹3,118.00 |
| 1,000 | ₹5.66291 | ₹5,662.91 |
| 2,500 | ₹5.05851 | ₹12,646.27 |
| 5,000 | ₹4.69434 | ₹23,471.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹1.44003 | ₹21,600.45 |
| 30,000 | ₹1.34048 | ₹40,214.40 |
| 45,000 | ₹1.29065 | ₹58,079.25 |
| 75,000 | ₹1.23545 | ₹92,658.75 |
| 1,05,000 | ₹1.20318 | ₹1,26,333.90 |
| 1,50,000 | ₹1.17215 | ₹1,75,822.50 |