KGM31BCG1H181MT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 4,065
Unit Price: ₹124.87000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹31.59588
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹24.25795
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹4.33284
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹10.13771
Datasheet

Upgrade


KYOCERA AVX
In Stock: 7,568
Unit Price: ₹53.12000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹22.22789
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2,948
Unit Price: ₹24.23000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹5.67293
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹7.01341
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹6.75692
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1,967
Unit Price: ₹67.09000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹19.84932
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: ₹18.99387
Datasheet
180 pF ±20% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31BCG1H181MT

DigiKey Part Number
478-KGM31BCG1H181MTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM31BCG1H181MT
Description
CAP CER 180PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
180 pF ±20% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31BCG1H181MT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000₹3.71707₹29,736.56