1800 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31BCG1H182FT

DigiKey Part Number
478-KGM31BCG1H182FTTR-ND - Tape & Reel (TR)
478-KGM31BCG1H182FTCT-ND - Cut Tape (CT)
478-KGM31BCG1H182FTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31BCG1H182FT
Description
CAP CER 1800PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1800 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31BCG1H182FT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,755
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹60.57000₹60.57
10₹37.83400₹378.34
50₹28.72000₹1,436.00
100₹25.90570₹2,590.57
500₹21.16814₹10,584.07
1,000₹19.70511₹19,705.11
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹17.50965₹70,038.60
8,000₹16.69392₹1,33,551.36
12,000₹16.28534₹1,95,424.08
20,000₹15.83244₹3,16,648.80
28,000₹15.56762₹4,35,893.36
40,000₹15.31281₹6,12,512.40
Manufacturers Standard Package