
KGM31BCG1H221JT | |
---|---|
DigiKey Part Number | 478-KGM31BCG1H221JTTR-ND - Tape & Reel (TR) 478-KGM31BCG1H221JTCT-ND - Cut Tape (CT) 478-KGM31BCG1H221JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BCG1H221JT |
Description | CAP CER 220PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG1H221JT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹27.51000 | ₹27.51 |
10 | ₹16.50600 | ₹165.06 |
50 | ₹12.05080 | ₹602.54 |
100 | ₹10.69320 | ₹1,069.32 |
500 | ₹7.87478 | ₹3,937.39 |
1,000 | ₹7.11695 | ₹7,116.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹4.92307 | ₹19,692.28 |
8,000 | ₹4.78697 | ₹38,295.76 |