KGM31BCG1H270FT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹28.95708
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹26.45970
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: ₹173.02963
Datasheet

Direct


KEMET
In Stock: 2,724
Unit Price: ₹136.05000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: ₹16.00144
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: ₹14.67506
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹173.02963
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹78.07608
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹78.07608
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹78.07608
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹78.07608
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹78.07608
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹52.03204
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹48.27012
Datasheet
27 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31BCG1H270FT

DigiKey Part Number
478-KGM31BCG1H270FTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM31BCG1H270FT
Description
CAP CER 27PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
27 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31BCG1H270FT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹27.26576₹1,09,063.04
Manufacturers Standard Package