KGM31BCG1H330GT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 7,920
Unit Price: ₹67.09000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹28.95708
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹19.25735
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹11.47399
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2,176
Unit Price: ₹124.87000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ₹16.99501
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: ₹99.53570
Datasheet

Direct


KEMET
In Stock: 3,490
Unit Price: ₹82.00000
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: ₹6.90089
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: ₹34.48000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: ₹7.76283
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹191.58482
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹191.58482
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹99.53570
Datasheet
33 pF ±2% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31BCG1H330GT

DigiKey Part Number
478-KGM31BCG1H330GTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM31BCG1H330GT
Description
CAP CER 33PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
33 pF ±2% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31BCG1H330GT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹21.38852₹85,554.08
Manufacturers Standard Package