
KGM31BCG1H330MT | |
|---|---|
DigiKey Part Number | 478-KGM31BCG1H330MTTR-ND - Tape & Reel (TR) 478-KGM31BCG1H330MTCT-ND - Cut Tape (CT) 478-KGM31BCG1H330MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BCG1H330MT |
Description | CAP CER 33PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±20% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG1H330MT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹26.09000 | ₹26.09 |
| 10 | ₹15.46900 | ₹154.69 |
| 50 | ₹11.18240 | ₹559.12 |
| 100 | ₹9.88700 | ₹988.70 |
| 500 | ₹7.69344 | ₹3,846.72 |
| 1,000 | ₹7.01784 | ₹7,017.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹6.00537 | ₹24,021.48 |
| 8,000 | ₹5.62937 | ₹45,034.96 |
| 12,000 | ₹5.44105 | ₹65,292.60 |
| 20,000 | ₹5.23244 | ₹1,04,648.80 |
| 28,000 | ₹5.11045 | ₹1,43,092.60 |
| 40,000 | ₹4.99314 | ₹1,99,725.60 |