
KGM31BCG1H6R8CT | |
|---|---|
DigiKey Part Number | 478-KGM31BCG1H6R8CTTR-ND - Tape & Reel (TR) 478-KGM31BCG1H6R8CT-ND - Cut Tape (CT) 478-KGM31BCG1H6R8CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BCG1H6R8CT |
Description | CAP CER 6.8PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG1H6R8CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹28.89000 | ₹28.89 |
| 10 | ₹16.96000 | ₹169.60 |
| 50 | ₹12.31920 | ₹615.96 |
| 100 | ₹10.91210 | ₹1,091.21 |
| 500 | ₹8.53584 | ₹4,267.92 |
| 1,000 | ₹7.80246 | ₹7,802.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹6.70427 | ₹26,817.08 |
| 8,000 | ₹6.29658 | ₹50,372.64 |
| 12,000 | ₹6.09250 | ₹73,110.00 |
| 20,000 | ₹5.86620 | ₹1,17,324.00 |
| 28,000 | ₹5.73393 | ₹1,60,550.04 |
| 40,000 | ₹5.60675 | ₹2,24,270.00 |