Upgrade
Upgrade
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

KGM31BCG2A6R8CT | |
|---|---|
DigiKey Part Number | 478-KGM31BCG2A6R8CTTR-ND - Tape & Reel (TR) 478-KGM31BCG2A6R8CT-ND - Cut Tape (CT) 478-KGM31BCG2A6R8CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BCG2A6R8CT |
Description | CAP CER 6.8PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG2A6R8CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹27.96000 | ₹27.96 |
| 10 | ₹16.58700 | ₹165.87 |
| 50 | ₹12.09560 | ₹604.78 |
| 100 | ₹10.70710 | ₹1,070.71 |
| 500 | ₹8.36810 | ₹4,184.05 |
| 1,000 | ₹7.64684 | ₹7,646.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹6.56519 | ₹26,260.76 |
| 8,000 | ₹6.16367 | ₹49,309.36 |
| 12,000 | ₹5.96258 | ₹71,550.96 |
| 20,000 | ₹5.73989 | ₹1,14,797.80 |
| 28,000 | ₹5.60963 | ₹1,57,069.64 |
| 40,000 | ₹5.48435 | ₹2,19,374.00 |



