
KGM31BCG2D8R2DT | |
|---|---|
DigiKey Part Number | 478-KGM31BCG2D8R2DTTR-ND - Tape & Reel (TR) 478-KGM31BCG2D8R2DTCT-ND - Cut Tape (CT) 478-KGM31BCG2D8R2DTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BCG2D8R2DT |
Description | CAP CER 8.2PF 200V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.5pF 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG2D8R2DT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹35.41000 | ₹35.41 |
| 10 | ₹21.24600 | ₹212.46 |
| 50 | ₹15.67380 | ₹783.69 |
| 100 | ₹13.95930 | ₹1,395.93 |
| 500 | ₹11.05746 | ₹5,528.73 |
| 1,000 | ₹10.16287 | ₹10,162.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹8.82122 | ₹35,284.88 |
| 8,000 | ₹8.32302 | ₹66,584.16 |
| 12,000 | ₹8.07348 | ₹96,881.76 |
| 20,000 | ₹7.79697 | ₹1,55,939.40 |
| 28,000 | ₹7.63533 | ₹2,13,789.24 |
| 40,000 | ₹7.47983 | ₹2,99,193.20 |