10 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31BCG2H100JT

DigiKey Part Number
478-KGM31BCG2H100JTTR-ND - Tape & Reel (TR)
478-KGM31BCG2H100JTCT-ND - Cut Tape (CT)
478-KGM31BCG2H100JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31BCG2H100JT
Description
CAP CER 10PF 500V C0G/NP0 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31BCG2H100JT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,605
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹66.16000₹66.16
10₹41.46800₹414.68
50₹31.59000₹1,579.50
100₹28.57080₹2,857.08
500₹23.45492₹11,727.46
1,000₹21.87541₹21,875.41
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹19.50523₹78,020.92
8,000₹18.62450₹1,48,996.00
12,000₹18.18323₹2,18,198.76
20,000₹17.69416₹3,53,883.20
28,000₹17.40824₹4,87,430.72
40,000₹17.13311₹6,85,324.40
Manufacturers Standard Package