
KGM31TCG1H472KU | |
---|---|
DigiKey Part Number | 478-KGM31TCG1H472KUTR-ND - Tape & Reel (TR) 478-KGM31TCG1H472KUCT-ND - Cut Tape (CT) 478-KGM31TCG1H472KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31TCG1H472KU |
Description | CAP CER 4700PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31TCG1H472KU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹32.83000 | ₹32.83 |
10 | ₹19.87800 | ₹198.78 |
50 | ₹14.64220 | ₹732.11 |
100 | ₹13.03590 | ₹1,303.59 |
500 | ₹10.33644 | ₹5,168.22 |
1,000 | ₹9.50405 | ₹9,504.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹8.42121 | ₹33,684.84 |
8,000 | ₹7.94844 | ₹63,587.52 |
12,000 | ₹7.71165 | ₹92,539.80 |
20,000 | ₹7.44928 | ₹1,48,985.60 |
28,000 | ₹7.29582 | ₹2,04,282.96 |
40,000 | ₹7.14825 | ₹2,85,930.00 |
48,000 | ₹7.07835 | ₹3,39,760.80 |
96,000 | ₹6.84285 | ₹6,56,913.60 |
1,00,000 | ₹6.83032 | ₹6,83,032.00 |