
KGM31BCG2H151JT | |
|---|---|
DigiKey Part Number | 478-KGM31BCG2H151JTTR-ND - Tape & Reel (TR) 478-KGM31BCG2H151JTCT-ND - Cut Tape (CT) 478-KGM31BCG2H151JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BCG2H151JT |
Description | CAP CER 150PF 500V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG2H151JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹22.36000 | ₹22.36 |
| 10 | ₹12.67300 | ₹126.73 |
| 50 | ₹9.09500 | ₹454.75 |
| 100 | ₹8.00470 | ₹800.47 |
| 500 | ₹6.16146 | ₹3,080.73 |
| 1,000 | ₹5.59396 | ₹5,593.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹4.74294 | ₹18,971.76 |
| 8,000 | ₹4.42727 | ₹35,418.16 |
| 12,000 | ₹4.26916 | ₹51,229.92 |
| 20,000 | ₹4.09399 | ₹81,879.80 |
| 28,000 | ₹3.99159 | ₹1,11,764.52 |
| 40,000 | ₹3.89310 | ₹1,55,724.00 |