
KGM31BCG2H1R0BT | |
|---|---|
DigiKey Part Number | 478-KGM31BCG2H1R0BTTR-ND - Tape & Reel (TR) 478-KGM31BCG2H1R0BTCT-ND - Cut Tape (CT) 478-KGM31BCG2H1R0BTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BCG2H1R0BT |
Description | CAP CER 1PF 500V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.1pF 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG2H1R0BT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹109.03000 | ₹109.03 |
| 10 | ₹70.72800 | ₹707.28 |
| 50 | ₹55.42700 | ₹2,771.35 |
| 100 | ₹50.72110 | ₹5,072.11 |
| 500 | ₹42.76864 | ₹21,384.32 |
| 1,000 | ₹40.31040 | ₹40,310.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹36.62024 | ₹1,46,480.96 |
| 8,000 | ₹35.24830 | ₹2,81,986.40 |
| 12,000 | ₹34.56082 | ₹4,14,729.84 |
| 20,000 | ₹33.79880 | ₹6,75,976.00 |