
KGM31BCG2H1R0CT | |
|---|---|
DigiKey Part Number | 478-KGM31BCG2H1R0CTTR-ND - Tape & Reel (TR) 478-KGM31BCG2H1R0CT-ND - Cut Tape (CT) 478-KGM31BCG2H1R0CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BCG2H1R0CT |
Description | CAP CER 1PF 500V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.25pF 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG2H1R0CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹75.48000 | ₹75.48 |
| 10 | ₹47.43200 | ₹474.32 |
| 50 | ₹36.43580 | ₹1,821.79 |
| 100 | ₹33.04380 | ₹3,304.38 |
| 500 | ₹27.32214 | ₹13,661.07 |
| 1,000 | ₹25.55253 | ₹25,552.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹23.94205 | ₹95,768.20 |
| 8,000 | ₹22.92387 | ₹1,83,390.96 |
| 12,000 | ₹22.41364 | ₹2,68,963.68 |
| 20,000 | ₹21.84830 | ₹4,36,966.00 |
| 28,000 | ₹21.51765 | ₹6,02,494.20 |
| 40,000 | ₹21.19961 | ₹8,47,984.40 |