
KGM31BR71A103KT | |
---|---|
DigiKey Part Number | 478-KGM31BR71A103KTTR-ND - Tape & Reel (TR) 478-KGM31BR71A103KTCT-ND - Cut Tape (CT) 478-KGM31BR71A103KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BR71A103KT |
Description | CAP CER 10000PF 10V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹21.30000 | ₹21.30 |
10 | ₹12.24600 | ₹122.46 |
50 | ₹8.80300 | ₹440.15 |
100 | ₹7.74700 | ₹774.70 |
500 | ₹5.97752 | ₹2,988.76 |
1,000 | ₹5.43355 | ₹5,433.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹3.70046 | ₹14,801.84 |
8,000 | ₹3.44256 | ₹27,540.48 |
12,000 | ₹3.31348 | ₹39,761.76 |
20,000 | ₹3.17046 | ₹63,409.20 |
28,000 | ₹3.08688 | ₹86,432.64 |
40,000 | ₹3.00647 | ₹1,20,258.80 |
48,000 | ₹2.96837 | ₹1,42,481.76 |
96,000 | ₹2.84009 | ₹2,72,648.64 |
1,00,000 | ₹2.83327 | ₹2,83,327.00 |